GG8888F1T/AA vs GG8888F183 feature comparison

GG8888F1T/AA Amphenol Positronic

Buy Now Datasheet

GG8888F183 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE66 GLASS FILLED NYLON
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 1.024 inch
Body Length 4.638 inch
Contact Arrangement S0P4
Contact Material COPPER ALLOY
Contact Resistance 3.8 mΩ
Contact Style RND PIN-SKT
Durability 1000 Cycles
Insulation Resistance 5000000000 Ω
Insulator Color ORANGE
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness FLASH inch
Reference Standard UL,TUV
Shell Material GLASS FILLED POLYAMIDE66

Compare GG8888F1T/AA with alternatives

Compare GG8888F183 with alternatives