GFSH435M9482 vs 766090-2 feature comparison

GFSH435M9482 Amphenol Positronic

Buy Now Datasheet

766090-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPACTIBLE CONTACTS: MDS20G3N; MDS16G3N
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 48 48
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD SILVER
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare GFSH435M9482 with alternatives

Compare 766090-2 with alternatives