GFSH109F94B
vs
PCIH38RF400A1/AA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Type
BOARD
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
38
38
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare GFSH109F94B with alternatives
Compare PCIH38RF400A1/AA with alternatives