GFL2C20030S
vs
GFL2D20100SN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALTECH CORP
|
ALTECH CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
TOGGLE HANDLE
|
TOGGLE HANDLE
|
Body Breadth |
53 mm
|
53 mm
|
Body Height |
60 mm
|
60 mm
|
Body Length or Diameter |
105 mm
|
105 mm
|
Circuit Function |
TRIP
|
TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature |
DIN RAIL
|
DIN RAIL
|
Number of Poles |
2
|
2
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
240 V
|
240 V
|
Reference Standard |
CE; CUL; UL
|
CUL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SNAP ON
|
SNAP ON
|
Base Number Matches |
2
|
1
|
|
|
|
Compare GFL2C20030S with alternatives
Compare GFL2D20100SN with alternatives