GFL2B20030SN vs GFL2D20100SN feature comparison

GFL2B20030SN Altech Corporation

Buy Now Datasheet

GFL2D20100SN Altech Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALTECH CORP ALTECH CORP
Reach Compliance Code compliant compliant
Actuator Type TOGGLE HANDLE TOGGLE HANDLE
Body Breadth 53 mm 53 mm
Body Height 60 mm 60 mm
Body Length or Diameter 105 mm 105 mm
Circuit Function TRIP TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Mounting Feature DIN RAIL DIN RAIL
Number of Poles 2 2
Rated Breaking Capacity 10000 A 10000 A
Rated Current 20 A 20 A
Rated Voltage(AC) 240 V 240 V
Reference Standard CUL; UL CUL; UL
Surface Mount NO NO
Terminal Shape SNAP ON SNAP ON
Base Number Matches 1 1

Compare GFL2B20030SN with alternatives

Compare GFL2D20100SN with alternatives