GE28F160B3TD70 vs SST39VF1602C-70-4I-B3KE-T feature comparison

GE28F160B3TD70 Numonyx Memory Solutions

Buy Now Datasheet

SST39VF1602C-70-4I-B3KE-T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NUMONYX MICROCHIP TECHNOLOGY INC
Part Package Code BGA
Package Description VFBGA-48
Pin Count 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature TOP BOOT BLOCK
Boot Block TOP TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 7.286 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA FBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 6.964 mm 6 mm
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-609 Code e1
Number of Ports 1
Number of Sectors/Size 1,2,1,31
Output Characteristics 3-STATE
Package Equivalence Code BGA48,6X8,32
Ready/Busy YES
Sector Size 8K,4K,16K,32K
Standby Current-Max 0.00002 A
Supply Current-Max 0.035 mA
Terminal Finish TIN SILVER COPPER
Toggle Bit YES

Compare GE28F160B3TD70 with alternatives

Compare SST39VF1602C-70-4I-B3KE-T with alternatives