GE28F160B3TC70 vs SST36VF1601G-70-4C-B3KE feature comparison

GE28F160B3TC70 Intel Corporation

Buy Now Datasheet

SST36VF1601G-70-4C-B3KE Greenliant Systems Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEL CORP GREENLIANT SYSTEMS LTD
Part Package Code BGA
Package Description VFBGA-48 FBGA, BGA48,6X8,32
Pin Count 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature TOP BOOT BLOCK
Boot Block TOP BOTTOM
Command User Interface YES
Data Polling NO YES
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0
Length 7.286 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1
Number of Sectors/Size 8,31 4,1,31
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA FBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Sector Size 4K,32K 4K,48K,64K
Standby Current-Max 0.000005 A 0.00002 A
Supply Current-Max 0.055 mA 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Width 6.964 mm
Base Number Matches 2 3
Alternate Memory Width 8
Common Flash Interface YES
Ready/Busy YES

Compare GE28F160B3TC70 with alternatives