GDS04S
vs
1825006-8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
Actuator Type |
SLIDE
|
SLIDE
|
Additional Feature |
LOW PROFILE
|
APPROVAL: UL; LOW PROFILE
|
Body Breadth |
6.2 mm
|
6.2 mm
|
Body Height |
2.7 mm
|
2.7 mm
|
Body Length or Diameter |
10.01 mm
|
10.01 mm
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.025A@24VDC
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
300VAC V
|
300VAC V
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Sealing |
TAPE SEALED
|
TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
32 Weeks, 2 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Color |
|
WHITE
|
Actuator Material |
|
LIQUID CRYSTAL POLYMER
|
Body Color |
|
BLACK
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Electrical Life |
|
1000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
POLYPHENYLENE SULPHIDE
|
Insulator Material |
|
POLYPHENYLENE SULPHIDE
|
Number of Positions |
|
4
|
Packing Method |
|
TR
|
Solderability |
|
WAVE
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare GDS04S with alternatives
Compare 1825006-8 with alternatives