GDP08
vs
5161390-6
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.65
|
|
Actuator Angle |
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Type |
PIANO
|
SLIDE
|
Additional Feature |
AVAILABLE IN SURFACE MOUNT
|
|
Body Breadth |
9.6012 mm
|
|
Body Height |
11.2522 mm
|
8.5 mm
|
Body Length or Diameter |
21.2852 mm
|
17.78 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD
|
|
End Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
End Contact Plating |
GOLD
|
TIN
|
Housing Material |
THERMOPLASTIC
|
GLASS FILLED NYLON
|
Insulator Material |
THERMOPLASTIC
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
8
|
6
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
LATCHED
|
Switch Function |
SP8T
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.14 inch
|
0.126 inch
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
20 Weeks, 2 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Color |
|
RED
|
Contact Current(AC)-Max |
|
0.01 A
|
Contact Current(DC)-Max |
|
0.01 A
|
Contact Voltage(DC)-Max |
|
50 V
|
Number of Positions |
|
6
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
Packing Method |
|
BOX
|
|
|
|
Compare GDP08 with alternatives
Compare 5161390-6 with alternatives