GDL1-6/10
vs
023501.6P
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Height |
32 mm
|
20 mm
|
Body Length or Diameter |
6.3 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AG
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CE; CSA; KTL; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Joule Integral-Nom |
|
2 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare GDL1-6/10 with alternatives
Compare 023501.6P with alternatives