GDL-V1/4 vs MIMRT25V0,25 feature comparison

GDL-V1/4 Mersen Electrical Power

Buy Now Datasheet

MIMRT25V0,25 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME DELAY TIME LAG
Body Height 31.75 mm 7.7 mm
Body Length or Diameter 6.35 mm 8.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 35 A 35 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; IEC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX
Pre-arcing Time-Min 20 ms
Terminal Finish TIN

Compare GDL-V1/4 with alternatives

Compare MIMRT25V0,25 with alternatives