GDG1/2
vs
TR2/S506-500MAS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
COOPER INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; SEMKO; UL; VDE
|
BSI; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Joule Integral-Nom |
|
|
Packing Method |
|
TAPE AND REEL
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare GDG1/2 with alternatives
Compare TR2/S506-500MAS with alternatives