GDG-V16/100 vs 0218.160MXP feature comparison

GDG-V16/100 Mersen Electrical Power

Buy Now Datasheet

0218.160MXP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.16 A 0.16 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; SEMKO; UL; VDE CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer LITTELFUSE
Fuse Size 5x20mm
Joule Integral-Nom
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Terminal Finish NICKEL
Trip Time or Delay 0.02 s

Compare GDG-V16/100 with alternatives

Compare 0218.160MXP with alternatives