GDC-630MA vs TR2/GDC-630 feature comparison

GDC-630MA Eaton Corporation

Buy Now Datasheet

TR2/GDC-630 Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 1 J 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.63 A 0.63 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; IMQ; UL IMQ; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 8 5
Packing Method TAPE AND REEL
Terminal Finish NICKEL

Compare GDC-630MA with alternatives

Compare TR2/GDC-630 with alternatives