GDC-32MA vs TR2/GDC-32MA feature comparison

GDC-32MA Cooper Industries

Buy Now Datasheet

TR2/GDC-32MA Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.032 A 0.032 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; SEMKO; UL; VDE CUL; IMQ; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 10 2
Fuse Size 5x20mm
Packing Method TR
Pre-arcing Time-Min 10 ms

Compare GDC-32MA with alternatives

Compare TR2/GDC-32MA with alternatives