GDA007
vs
MI6AG25V7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ALSO AVAILABLE IN TAPE AND REEL-1000PCS
|
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
20 mm
|
31.8 mm
|
Body Length or Diameter |
5.2 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
122 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BOX
|
Pre-arcing Time-Min |
2000 ms
|
5000 ms
|
Rated Breaking Capacity |
200 A
|
200 A
|
Rated Current |
7 A
|
7 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; KTL; PSE; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
1
|
|
|
|
Compare GDA007 with alternatives
Compare MI6AG25V7 with alternatives