GDA.400 vs 235.400XP feature comparison

GDA.400 Mersen Electrical Power

Buy Now Datasheet

235.400XP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ALSO AVAILABLE IN TAPE AND REEL-1000PCS
Blow Characteristic TIME LAG FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK
Pre-arcing Time-Min 2000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; KTL; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare GDA.400 with alternatives

Compare 235.400XP with alternatives