GD80960JT100 vs MCF52277CVM160 feature comparison

GD80960JT100 Intel Corporation

Buy Now Datasheet

MCF52277CVM160 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INTEL CORP NXP SEMICONDUCTORS
Part Package Code BGA
Package Description BGA, BGA196(UNSPEC) 15 X 15 MM, ROHS COMPLIANT, MAPBGA-196
Pin Count 196
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 24
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33.3 MHz 66.67 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B196 S-PBGA-B196
Low Power Mode YES NO
Moisture Sensitivity Level 1 3
Number of Terminals 196 196
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFBGA
Package Equivalence Code BGA196(UNSPEC) BGA196,14X14,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Speed 100 MHz 166.67 MHz
Supply Current-Max 600 mA 0.7 mA
Supply Voltage-Max 3.45 V 1.6 V
Supply Voltage-Min 3.15 V 1.4 V
Supply Voltage-Nom 3.3 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
Factory Lead Time 13 Weeks
JESD-609 Code e1
Length 15 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.7 mm
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 15 mm

Compare GD80960JT100 with alternatives

Compare MCF52277CVM160 with alternatives