GD74S30 vs SN74S30J4 feature comparison

GD74S30 Goldstar Electron Co Ltd

Buy Now Datasheet

SN74S30J4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TEXAS INSTRUMENTS INC
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
Family S S
JESD-30 Code R-PDIP-T14 R-XDIP-T14
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 10 mA
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
HTS Code 8542.39.00.01
Package Equivalence Code DIP14,.3
Schmitt Trigger NO
Terminal Pitch 2.54 mm

Compare GD74S30 with alternatives

Compare SN74S30J4 with alternatives