GD74S244J vs DM54S244J-MIL feature comparison

GD74S244J Goldstar Electron Co Ltd

Buy Now Datasheet

DM54S244J-MIL Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD NATIONAL SEMICONDUCTOR CORP
Package Description , DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S
JESD-30 Code R-CDIP-T20 R-XDIP-T20
Load Capacitance (CL) 45 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 180 mA 170 mA
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.048 A
Package Equivalence Code DIP20,.3
Prop. Delay@Nom-Sup 9 ns
Screening Level MIL-STD-883 Class B (Modified)
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare GD74S244J with alternatives

Compare DM54S244J-MIL with alternatives