GD74S10
vs
SN74S10N3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.02 A
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
27 mA
27 mA
Prop. Delay@Nom-Sup
5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
14
Family
S
Length
19.305 mm
Load Capacitance (CL)
15 pF
Number of Functions
3
Number of Inputs
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare SN74S10N3 with alternatives