GD74LS26 vs SN74LS26N feature comparison

GD74LS26 LG Semicon Co Ltd

Buy Now Datasheet

SN74LS26N Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD MOTOROLA INC
Package Description DIP, DIP14,.3 646-06
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.008 A
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 4.4 mA 4.4 mA
Prop. Delay@Nom-Sup 32 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 5
Additional Feature IOH = 1000UA @ VOH =15V; IOL = 8MA @ VOL = 0.5V
Family LS
Length 18.86 mm
Load Capacitance (CL) 15 pF
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 28 ns
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Width 7.62 mm

Compare SN74LS26N with alternatives