GD74LS221 vs DM74LS221N feature comparison

GD74LS221 Goldstar Electron Co Ltd

Buy Now Datasheet

DM74LS221N Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD ROCHESTER ELECTRONICS LLC
Package Description , 0.300 INCH, PLASTIC, MS-001, DIP-16
Reach Compliance Code unknown unknown
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 4
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
Family LS
JESD-609 Code e0
Length 19.305 mm
Max Frequency@Nom-Sup 80 Hz
Number of Data/Clock Inputs 2
Number of Functions 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 27 mA
Propagation Delay (tpd) 80 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD74LS221 with alternatives

Compare DM74LS221N with alternatives