GD74LS138J vs SN74LS138JD feature comparison

GD74LS138J Goldstar Electron Co Ltd

Buy Now Datasheet

SN74LS138JD Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
Additional Feature 3 ENABLE INPUTS
Family LS
Input Conditioning STANDARD
JESD-30 Code R-CDIP-T16 R-XDIP-T16
Load Capacitance (CL) 15 pF
Logic IC Type 3-LINE TO 8-LINE DECODER OTHER DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 10 mA
Propagation Delay (tpd) 41 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare GD74LS138J with alternatives