GD74HCT563J
vs
SN74HCT540N3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
TEXAS INSTRUMENTS INC
Package Description
,
DIP, DIP20,.3
Reach Compliance Code
unknown
not_compliant
Additional Feature
BROADSIDE VERSION OF 533
WITH DUAL OUTPUT ENABLE
Family
HCT
HCT
JESD-30 Code
R-CDIP-T20
R-PDIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
42 ns
38 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
20
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Length
25.4 mm
Max I(ol)
0.006 A
Package Equivalence Code
DIP20,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare GD74HCT563J with alternatives
Compare SN74HCT540N3 with alternatives