GD74HCT533J vs SN74HCT563N feature comparison

GD74HCT533J Goldstar Electron Co Ltd

Buy Now Datasheet

SN74HCT563N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TEXAS INSTRUMENTS INC
Package Description , CERAMIC, DIP-20
Reach Compliance Code unknown not_compliant
Family HCT HCT
JESD-30 Code R-CDIP-T20 R-GDIP-T20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 42 ns 65 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 7
Rohs Code No
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Length 24.325 mm
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 44 ns
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare GD74HCT533J with alternatives

Compare SN74HCT563N with alternatives