GD74HCT533J vs M74HCT564B1R feature comparison

GD74HCT533J Goldstar Electron Co Ltd

Buy Now Datasheet

M74HCT564B1R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD STMICROELECTRONICS
Package Description , DIP, DIP20,.3
Reach Compliance Code unknown compliant
Family HCT HCT
JESD-30 Code R-CDIP-T20 R-PDIP-T20
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 42 ns 54 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 534
JESD-609 Code e3
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Packing Method TUBE
Seated Height-Max 3.93 mm
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.54 mm
Trigger Type POSITIVE EDGE
Width 7.62 mm

Compare GD74HCT533J with alternatives

Compare M74HCT564B1R with alternatives