GD74HCT367D
vs
74HCT367D,652
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LG SEMICON CO LTD
|
NEXPERIA
|
Package Description |
SOP, SOP16,.25
|
PLASTIC, SO-16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.006 A
|
|
Number of Bits |
6
|
6
|
Number of Functions |
2
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup |
26 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOP
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
SOT109-1
|
Factory Lead Time |
|
|
Date Of Intro |
|
1993-11-01
|
Samacsys Manufacturer |
|
Nexperia
|
Additional Feature |
|
ONE FUNCTION WITH TWO BITS
|
Family |
|
HCT
|
Moisture Sensitivity Level |
|
1
|
Number of Ports |
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
38 ns
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74HCT367D,652 with alternatives
-
74HCT367D,652 vs M74HCT367RM13TR
-
74HCT367D,652 vs CD74HCT367M96G4
-
74HCT367D,652 vs 935188690118
-
74HCT367D,652 vs 933715170652
-
74HCT367D,652 vs 935188690112
-
74HCT367D,652 vs 74HCT367DB
-
74HCT367D,652 vs 74HCT367DB,112
-
74HCT367D,652 vs 74HCT367D,653
-
74HCT367D,652 vs 74HCT367DB,118