GD74HCT253
vs
5962R9657401QEX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
AEROFLEX COLORADO SPRINGS
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
Family
HCT
AC
JESD-30 Code
R-PDIP-T16
R-CDIP-T16
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
2
Number of Inputs
4
4
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
50 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
16
HTS Code
8542.39.00.01
Length
19.05 mm
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Total Dose
100k Rad(Si) V
Width
7.62 mm
Compare GD74HCT253 with alternatives
Compare 5962R9657401QEX with alternatives