GD74HCT251D
vs
TC74AC251F(EL)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
TOSHIBA CORP
Package Description
,
SOP,
Reach Compliance Code
unknown
unknown
Family
HCT
AC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
60 ns
14.8 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
10.3 mm
Max I(ol)
0.024 A
Power Supply Current-Max (ICC)
0.08 mA
Seated Height-Max
1.9 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
5.3 mm
Compare GD74HCT251D with alternatives
Compare TC74AC251F(EL) with alternatives