GD74HCT00 vs M38510/65005BCX feature comparison

GD74HCT00 LG Semicon Co Ltd

Buy Now Datasheet

M38510/65005BCX Motorola Mobility LLC

Buy Now
No
Transferred Obsolete
LG SEMICON CO LTD MOTOROLA INC
unknown unknown
8542.39.00.01 8542.39.00.01
R-PDIP-T14 R-GDIP-T14
e0
50 pF
NAND GATE NAND GATE
0.004 A
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
24 ns
Not Qualified Not Qualified
NO
5 V 4.5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
4 5
DIP
DIP,
14
HC/UH
4
2
29 ns
MIL-M-38510 Class B
6 V
2 V

Compare M38510/65005BCX with alternatives