GD74HC648 vs M74HC648F1 feature comparison

GD74HC648 LG Semicon Co Ltd

Buy Now Datasheet

M74HC648F1 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.006 A 0.006 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 50 ns 60 ns
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 2 2
Pbfree Code No
Part Package Code DIP
Package Description FRIT SEALED, CERAMIC, DIP-24
Pin Count 24
Additional Feature SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family HC/UH
Length 31.75 mm
Load Capacitance (CL) 50 pF
Number of Ports 2
Propagation Delay (tpd) 60 ns
Seated Height-Max 5.715 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Width 15.24 mm

Compare M74HC648F1 with alternatives