GD74HC590 vs TC74HC590APF feature comparison

GD74HC590 Goldstar Electron Co Ltd

Buy Now Datasheet

TC74HC590APF Toshiba America Electronic Components

Buy Now Datasheet
Obsolete Lifetime Buy
GOLDSTAR ELECTRON CO LTD TOSHIBA CORP
, DIP,
unknown unknown
TCO OUTPUT; REGISTERED OUTPUTS
UP UP
HC/UH HC/UH
R-PDIP-T16 R-PDIP-T16
50 pF
YES YES
BINARY COUNTER BINARY COUNTER
ASYNCHRONOUS ASYNCHRONOUS
8 8
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
40 ns 230 ns
Not Qualified Not Qualified
6 V 6 V
2 V 2 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
18 MHz 80 MHz
2 1
DIP
16
19.25 mm
4.45 mm
2.54 mm
7.62 mm

Compare GD74HC590 with alternatives

Compare TC74HC590APF with alternatives