GD74HC563
vs
M54HC563F1R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
STMICROELECTRONICS
Package Description
,
DIP, DIP20,.3
Reach Compliance Code
unknown
not_compliant
Additional Feature
BROADSIDE VERSION OF 533
BROADSIDE VERSION OF 533
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T20
R-GDIP-T20
Load Capacitance (CL)
50 pF
150 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
42 ns
47 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
20
HTS Code
8542.39.00.01
JESD-609 Code
e0
Max I(ol)
0.006 A
Package Equivalence Code
DIP20,.3
Prop. Delay@Nom-Sup
33 ns
Seated Height-Max
5.71 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare GD74HC563 with alternatives
Compare M54HC563F1R with alternatives