GD74HC273 vs M38510/65402BEA feature comparison

GD74HC273 MagnaChip Semiconductor Ltd

Buy Now Datasheet

M38510/65402BEA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAGNACHIP SEMICONDUCTOR LTD TEXAS INSTRUMENTS INC
Package Description DIP-20 DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T20 R-GDIP-T16
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 8 8
Number of Functions 1 8
Number of Terminals 20 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 200 ns 47 ns
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 30 MHz
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 16
Additional Feature 1:8 DMUX FOLLOWED BY LATCH
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.0052 A
Package Equivalence Code DIP16,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 28 ns
Qualification Status Qualified
Schmitt Trigger NO
Screening Level MIL-M-38510
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 6.92 mm

Compare GD74HC273 with alternatives

Compare M38510/65402BEA with alternatives