GD74HC244D vs MM74HC244WM feature comparison

GD74HC244D MagnaChip Semiconductor Ltd

Buy Now Datasheet

MM74HC244WM Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAGNACHIP SEMICONDUCTOR LTD NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP, SOP20,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 120 ns 29 ns
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 5
Rohs Code No
Part Package Code SOIC
Pin Count 20
Control Type ENABLE LOW
JESD-609 Code e0
Length 12.8 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Package Equivalence Code SOP20,.4
Prop. Delay@Nom-Sup 29 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare GD74HC244D with alternatives

Compare MM74HC244WM with alternatives