GD74HC155J vs TC74HC155AP feature comparison

GD74HC155J Goldstar Electron Co Ltd

Buy Now Datasheet

TC74HC155AP Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TOSHIBA CORP
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDIP-T16 R-PDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 40 ns 165 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN BE USED AS DUAL 3-TO-8 LINE DECODER
Length 19.25 mm
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 33 ns
Seated Height-Max 4.45 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare GD74HC155J with alternatives

Compare TC74HC155AP with alternatives