GD74HC155J
vs
TC74HC155AP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HC/UH
|
HC/UH
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-CDIP-T16
|
R-PDIP-T16
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
2-LINE TO 4-LINE DECODER
|
2-LINE TO 4-LINE DECODER
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
40 ns
|
165 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP, DIP16,.3
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
CAN BE USED AS DUAL 3-TO-8 LINE DECODER
|
Length |
|
19.25 mm
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
DIP16,.3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup |
|
33 ns
|
Seated Height-Max |
|
4.45 mm
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.62 mm
|
|
|
|
Compare GD74HC155J with alternatives
Compare TC74HC155AP with alternatives