GD74HC151D vs MM74HC151MX feature comparison

GD74HC151D Goldstar Electron Co Ltd

Buy Now Datasheet

MM74HC151MX Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description , 0.150 INCH, MS-012, SOIC-16
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 43 ns 256 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 9.9 mm
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.25
Packing Method TR
Prop. Delay@Nom-Sup 49 ns
Seated Height-Max 1.75 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare GD74HC151D with alternatives

Compare MM74HC151MX with alternatives