GD74HC11J
vs
MM54HC11J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
LG SEMICON CO LTD
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP14,.3
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.004 A
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
24 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
DIP
Pin Count
14
Family
HC/UH
Length
19.43 mm
Number of Functions
3
Number of Inputs
3
Propagation Delay (tpd)
38 ns
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare MM54HC11J with alternatives