GD74HC08 vs MC54HC08AJ feature comparison

GD74HC08 MagnaChip Semiconductor Ltd

Buy Now Datasheet

MC54HC08AJ Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAGNACHIP SEMICONDUCTOR LTD MOTOROLA INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 115 ns 22 ns
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 3
Rohs Code No
JESD-609 Code e0
Length 19.495 mm
Load Capacitance (CL) 50 pF
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD74HC08 with alternatives

Compare MC54HC08AJ with alternatives