GD54S163A vs SN74S163N feature comparison

GD54S163A Goldstar Electron Co Ltd

Buy Now Datasheet

SN74S163N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TEXAS INSTRUMENTS INC
Package Description , PLASTIC, DIP-16
Reach Compliance Code unknown compliant
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family S S
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Load Capacitance (CL) 15 pF 15 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 160 mA 160 mA
Propagation Delay (tpd) 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 40 MHz 40 MHz
Base Number Matches 1 2
Rohs Code Yes
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 19.305 mm
Max Frequency@Nom-Sup 40000000 Hz
Max I(ol) 0.02 A
Package Equivalence Code DIP16,.3
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 25 ns
Seated Height-Max 5.08 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare GD54S163A with alternatives

Compare SN74S163N with alternatives