GD54LS541 vs SN74LS541ND feature comparison

GD54LS541 Goldstar Electron Co Ltd

Buy Now Datasheet

SN74LS541ND Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD MOTOROLA INC
Package Description , DIP, DIP20,.3
Reach Compliance Code unknown unknown
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE; MIN INPUT HYSTERESIS = 0.2V
Family LS LS
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Load Capacitance (CL) 45 pF 45 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 52 mA 52 mA
Propagation Delay (tpd) 18 ns 18 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code No
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Control Type ENABLE LOW
JESD-609 Code e0
Length 26.415 mm
Package Equivalence Code DIP20,.3
Seated Height-Max 4.57 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD54LS541 with alternatives

Compare SN74LS541ND with alternatives