GD54LS365AJ vs SN74LS365ANE4 feature comparison

GD54LS365AJ Goldstar Electron Co Ltd

Buy Now Datasheet

SN74LS365ANE4 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD ROCHESTER ELECTRONICS LLC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family LS LS
JESD-30 Code R-CDIP-T16 R-PDIP-T16
Load Capacitance (CL) 45 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 6 6
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 24 mA
Propagation Delay (tpd) 22 ns 22 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
JESD-609 Code e4
Length 19.305 mm
Seated Height-Max 5.08 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD54LS365AJ with alternatives

Compare SN74LS365ANE4 with alternatives