GD54LS221J
vs
SN74LS221N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
MOTOROLA INC
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
Logic IC Type
MONOSTABLE MULTIVIBRATOR
MONOSTABLE MULTIVIBRATOR
Number of Terminals
16
16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
6
Part Package Code
DIP
Pin Count
16
HTS Code
8542.39.00.01
Additional Feature
NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family
LS
JESD-609 Code
e0
Length
19.175 mm
Load Capacitance (CL)
15 pF
Number of Data/Clock Inputs
2
Number of Functions
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Equivalence Code
DIP16,.3
Power Supply Current-Max (ICC)
27 mA
Propagation Delay (tpd)
80 ns
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare GD54LS221J with alternatives
Compare SN74LS221N with alternatives