GD54LS10J
vs
SN74LS10N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
MOTOROLA INC
Package Description
,
646-06
Reach Compliance Code
unknown
unknown
Family
LS
LS
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
3
3
Number of Inputs
3
3
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
3.3 mA
3.3 mA
Propagation Delay (tpd)
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
6
Rohs Code
No
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
18.86 mm
Max I(ol)
0.008 A
Package Equivalence Code
DIP14,.3
Prop. Delay@Nom-Sup
15 ns
Schmitt Trigger
NO
Seated Height-Max
4.69 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare GD54LS10J with alternatives