GD54HCT563J vs CD74HCT534M96 feature comparison

GD54HCT563J Goldstar Electron Co Ltd

Buy Now Datasheet

CD74HCT534M96 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD HARRIS SEMICONDUCTOR
Package Description ,
Reach Compliance Code unknown unknown
Additional Feature BROADSIDE VERSION OF 533
Family HCT HCT
JESD-30 Code R-CDIP-T20 R-PDSO-G20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 48 ns 44 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.006 A
Package Equivalence Code SOP20,.4
Packing Method TR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE

Compare GD54HCT563J with alternatives

Compare CD74HCT534M96 with alternatives