GD54HCT541D
vs
U74HCT541L-P20-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
UNISONIC TECHNOLOGIES CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
30 ns
|
33 ns
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
TSSOP,
|
HTS Code |
|
8542.39.00.01
|
Length |
|
6.5 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
1.2 mm
|
Terminal Pitch |
|
0.65 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
4.4 mm
|
|
|
|
Compare GD54HCT541D with alternatives
Compare U74HCT541L-P20-T with alternatives