GD54HCT533 vs SN74HCT533N feature comparison

GD54HCT533 Goldstar Electron Co Ltd

Buy Now Datasheet

SN74HCT533N Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD ROCHESTER ELECTRONICS LLC
Package Description , 0.300 INCH, PLASTIC, DIP-20
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 48 ns 65 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Length 24.325 mm
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD54HCT533 with alternatives

Compare SN74HCT533N with alternatives