GD54HCT158D
vs
SN74HC158D-00R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
TEXAS INSTRUMENTS INC
Package Description
,
SOP,
Reach Compliance Code
unknown
unknown
Family
HCT
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Load Capacitance (CL)
50 pF
150 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
53 ns
52 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
HTS Code
8542.39.00.01
Length
9.9 mm
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare GD54HCT158D with alternatives
Compare SN74HC158D-00R with alternatives